P0K1.520.4W.B.600

Innovative Sensor Technology
916-P0K15204WB.600
P0K1.520.4W.B.600

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, IEC 60751 F 0.3, -200C - +400C, 5 x 2 x 1.3 mm, 600 mm long wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,28 € 1.028,00 €
10,20 € 5.100,00 €
10,19 € 10.190,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Subcategory: Sensors
Part # Aliases: 100175
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000