P0K1.281.6W.B.007.R

Innovative Sensor Technology
916-100372
P0K1.281.6W.B.007.R

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, 2.8 mm, 200 C to +600 C, IEC 60751 F0.3, 7 mm wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 4/20/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,15 € 8,15 €
7,38 € 36,90 €
7,09 € 70,90 €
6,66 € 166,50 €
6,51 € 325,50 €
6,29 € 629,00 €
5,85 € 2.925,00 €
5,68 € 5.680,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
REACH - SVHC:
- 200 C
+ 600 C
Wire Leads
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 100
Subcategory: Sensors
Part # Aliases: 100372
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Platinum Temperature Sensor: Round Ceramic Housing

Innovative Sensor Technology Platinum Temperature Sensor with Round Ceramic Housing features the same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications. This sensor is easy to assemble and suitable for medium temperatures (-200°C to +600°C). Additional features include long-term stability, fast response time, and low self-heating. Innovative Sensor Technology Platinum Temperature Sensor with Round Ceramic Housing has a high-purity platinum meander structured on a ceramic substrate via the photolithography process. The resistivity is laser-trimmed and accurately adjusted to the final value. The resistive structure is covered with a glass passivation layer to protect the sensor from chemical and mechanical damage. The welded 7mm long lead wires are covered with an additional fixation layer.