P0K1.232.2I.B.1000-3

Innovative Sensor Technology
916-100758
P0K1.232.2I.B.1000-3

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, 2.3 x 2.0 mm, -50 C to +200 C, IEC 60751 F0.3, 3x1000 mm wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,28 € 20,28 €
18,09 € 90,45 €
16,81 € 168,10 €
15,26 € 381,50 €
14,18 € 709,00 €
13,34 € 1.334,00 €
12,51 € 6.255,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 200 C
Wire Leads
Bulk
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 100
Subcategory: Sensors
Part # Aliases: 100758
Unit Weight: 2,643 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Platinum Sensors for Low Temperatures

Innovative Sensor Technology Platinum Sensors for Low Temperatures are designed for an operating temperature range of -50°C to +150°C or +200°C. These sensors provide long-term stability, fast response time, and low self-heating. The devices have long isolated wires, and the P0K1.281.2K.B.150.R.S module uses the same dimensions as a traditional wire-wound sensor for easy interchangeability into existing applications. The P0K1.232.2I.B.1000-3 sensor features three 1000mm PTFE insulated lead wires. Innovative Sensor Technology Platinum Sensors for Low Temperatures offer 100Ω nominal resistance at 0°C.