P0K1.216.2K.Y.300-4

Innovative Sensor Technology
916-P0K1.216.2K.Y.30
P0K1.216.2K.Y.300-4

Mfr.:

Description:
Board Mount Temperature Sensors 4-wires RTD 100 Ohm at 0C, IEC 60751 F 0.1, class Y, -50C extended with Cu/Ag-Stranded wire AWG30/19, PTFE insulated, 300 mm long, 4-Wires (2x red and 2x white)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,63 € 54,63 €
46,08 € 230,40 €
40,67 € 406,70 €
36,72 € 918,00 €
34,97 € 1.748,50 €
34,01 € 3.401,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
- 55 C
+ 200 C
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Platinum Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Subcategory: Sensors
Part # Aliases: 154583
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

RTD Platinum Temperature Sensors

Innovative Sensor Technology RTD Platinum Temperature Sensors are designed to meet the increasing need for precise temperature measurements in various industries. These sensors come with long PTFE-insulated 4-wire extensions for ultra-high precision, ensuring high accuracy and excellent long-term stability. The 4-wire configuration enhances measurement precision, while the PTFE shrinking tube at the connection points guarantees robust insulation. With colour coding in accordance with the IEC60751 standard, these sensors ensure ease of use and quick identification. The RTD platinum temperature sensors deliver reliable and accurate performance for critical temperature sensing requirements. These sensors are ideal for process control, HVAC, medical devices, bioprocessing, aerospace, automotive, E-mobility and fuel cells, optics, 5G, telecommunication, and renewable energy.