P0K1.202.6W.A.007

Innovative Sensor Technology
916-P0K1.202.6W.A.00
P0K1.202.6W.A.007

Mfr.:

Description:
Board Mount Temperature Sensors ESD optimized RTD, 100 Ohm, IEC 60751 F 0.15, -200C - +600C, 2 x 2 x 1.1 mm , Contacts: Pt/Ni-wire, oe 0.2 mm, 7 mm long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,43 € 17,15 €
3,29 € 32,90 €
3,03 € 75,75 €
2,92 € 146,00 €
2,78 € 1.390,00 €
2,73 € 2.730,00 €
2,66 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
REACH - SVHC:
Through Hole
Brand: Innovative Sensor Technology
Product: Platinum Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Subcategory: Sensors
Part # Aliases: 153741
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

ESD-Optimised RTD Platinum Temperature Sensors

Innovative Sensor Technology ESD-Optimised RTD Platinum Temperature Sensors are designed to withstand electrostatic discharge (ESD) events, with a view to maintaining production yield during testing and assembly processes. These sensors feature outstanding ESD resistance of Pt100Ω and Pt1000Ω temperature sensors that boast a high resistance to ESD. The ESD-Optimised RTD platinum temperature sensors come with an additional feature whereby the PW sensor is enclosed within a round ceramic housing.  These temperature sensors are suitable for electric motors, charging cables, current transformers, and batteries.