P0K1.161.4W.A.010

Innovative Sensor Technology
916-P0K1.161.4W.A.01
P0K1.161.4W.A.010

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, 1.6 x 1.2 mm, -200 C to +400 C, IEC 60751 F0.15 , 10 mm wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 1.555,00 €
3,02 € 3.020,00 €
2,97 € 7.425,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Subcategory: Sensors
Part # Aliases: 100128
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000