P0K1.1206.2ST.A.S-153303

Innovative Sensor Technology
916-153303
P0K1.1206.2ST.A.S-153303

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, SMD 1206, -50 C to +150 C, IEC 60751 F0.15, taped on reel (sensor side UP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,94 € 970,00 €
1,88 € 1.880,00 €
1,81 € 4.525,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 150 C
1206 (3116 metric)
No Shutdown
SMD/SMT
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Subcategory: Sensors
Type: Platinum Thin Film RTD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8533210000
ECCN:
EAR99