P0K1.0805.2ST.A

Innovative Sensor Technology
916-150043
P0K1.0805.2ST.A

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, SMD 0805, -50 C to +150 C, IEC 60751 F0.15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,53 € 126,50 €
2,43 € 243,00 €
2,24 € 1.120,00 €
2,21 € 2.210,00 €
2,18 € 4.360,00 €
2,14 € 10.700,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 150 C
SMD/SMT
Bulk
Brand: Innovative Sensor Technology
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 150043
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8533408070
ECCN:
EAR99

Board Mount Platinum Temperature Sensors SMD

Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD feature long-term stability, low self-heating, and excellent thermal cycling. This series offers nominal resistance of 100Ω, 500Ω, and 1000Ω at 0°C, depending on the type. Innovative Sensor Technology These temperature sensors operates in a temperature range of -50°C to +150°C (thermal coefficient of expansion of the circuit board needs to be considered). Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD are designed for automatic assembly on PCBs, making them ideal for large-volume applications.