P0K1.0805.1FC.B

Innovative Sensor Technology
916-101146
P0K1.0805.1FC.B

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, Flip Chip 0805, -50 C to +150 C, IEC 60751 F0.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,29 € 6,45 €
1,17 € 11,70 €
1,08 € 54,00 €
1,02 € 102,00 €
0,912 € 456,00 €
0,877 € 877,00 €
0,832 € 1.664,00 €
0,806 € 4.030,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 55 C
+ 150 C
SMD/SMT
Bulk
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 101146
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
CNHTS:
8533400000
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

FlipChip Platinum Sensors for Automated Assembly

Innovative Sensor Technology FlipChip Platinum Sensors for Automated Assembly feature long-term stability, low self-heating, and a fast response time. These sensors operate in a -50°C to +150°C temperature range and offer 100Ω or 1000Ω nominal resistance at 0°C. These modules are designed to utilize minimum space on a PCB and are ideal for automatic assembly on PCBs by soldering or bonding. A tape-and-reel version is available. Innovative Sensor Technology FlipChip Platinum Sensors for Automated Assembly offer an optimal cost-performance ratio.