P0K1.0603.2ST.B.S

Innovative Sensor Technology
916-151132
P0K1.0603.2ST.B.S

Mfr.:

Description:
Board Mount Temperature Sensors 100 Ohm, SMD 0603, -50 C to +150 C, IEC 60751 F0.3, taped on reel (sensor side UP), improved solder pad design

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,46 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
RoHS:  
- 50 C
+ 150 C
SMD/SMT
Reel
Brand: Innovative Sensor Technology
Operating Supply Current: 1 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 100 Ohms
Factory Pack Quantity: 5000
Subcategory: Sensors
Part # Aliases: 151132
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99

Board Mount Platinum Temperature Sensors SMD

Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD feature long-term stability, low self-heating, and excellent thermal cycling. This series offers nominal resistance of 100Ω, 500Ω, and 1000Ω at 0°C, depending on the type. Innovative Sensor Technology These temperature sensors operates in a temperature range of -50°C to +150°C (thermal coefficient of expansion of the circuit board needs to be considered). Innovative Sensor Technology Board Mount Platinum Temperature Sensors SMD are designed for automatic assembly on PCBs, making them ideal for large-volume applications.