NB1854.520.2K.K.015

Innovative Sensor Technology
916-NB1854.520.2K.K
NB1854.520.2K.K.015

Mfr.:

Description:
Board Mount Temperature Sensors Nickel, 1854 Ohm at 0C, TCR: 4334 ppm/K, 4.9 x 2 x 1.1 mm, -55C - +150C, Contacts: Nickel wire gold coated, oe 0.2 mm, 15 mm long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,10 € 10,10 €
9,16 € 45,80 €
8,81 € 88,10 €
8,39 € 209,75 €
8,10 € 405,00 €
7,84 € 784,00 €
7,28 € 3.640,00 €
7,10 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
- 55 C
+ 150 C
SMD/SMT
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Resistance: 1.854 kOhms
Subcategory: Sensors
Part # Aliases: 104887
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99