Mini Signal Amplifier SA-011-1500-V0-D1

Innovative Sensor Technology
916-MINIAMPSAV0-D1
Mini Signal Amplifier SA-011-1500-V0-D1

Mfr.:

Description:
Isolation Amplifiers Voltage regulator: None - Signal direction: Positive only (+)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,97 € 78,97 €
60,95 € 609,50 €
59,85 € 5.985,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Isolation Amplifiers
90 dB
25 V
12 V
- 40 C
+ 85 C
SMD/SMT
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Gain Error: 100 ppm
Product: Signal Amplifiers
Product Type: Isolation Amplifiers
Subcategory: Amplifier ICs
Part # Aliases: 155919
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY