HYT 939p (16 Bar)

Innovative Sensor Technology
916-153658
HYT 939p (16 Bar)

Mfr.:

Description:
Board Mount Humidity Sensors Humidity and Temperature module, digital I2C output, Pressure Tight to 16Bar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,76 € 51,76 €
47,82 € 239,10 €
46,35 € 463,50 €
45,22 € 1.130,50 €
44,01 € 2.200,50 €
42,91 € 4.291,00 €
42,06 € 10.515,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 1.8 %
Through Hole
Digital
I2C
850 uA
2.7 V
5.5 V
- 40 C
+ 125 C
8.1 mm x 5 mm
Tray
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: CH
Country of Origin: CH
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Factory Pack Quantity: 5
Subcategory: Sensors
Part # Aliases: 153658
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025800090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

HYT Digital Humidity & Temperature Modules

Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are ideal for general-purpose humidity applications with the best accuracy at 0°C to +50°C and 0 to 90% relative humidity (RH). The series provides low hysteresis, low drift, and stability at high humidity. The modules have an I2C protocol with easy integration and are interchangeable without adjustments. The HYT 271 devices feature a fast response time in a compact 10.2mm x 5.1mm x 1.8mm size. The modules are available with an exposed sensor or a globtop version. The HYT 939p module is pressure tight up to 16 bar and comes in a robust TO39 package. Innovative Sensor Technology HYT Digital Humidity and Temperature Modules are fully calibrated and temperature compensated.

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY