HST.P05R8.1515.63A.4W.020-154082

Innovative Sensor Technology
916-HST6R415156V01
HST.P05R8.1515.63A.4W.020-154082

Mfr.:

Description:
Board Mount Temperature Sensors Pt-Heater, 15 x 15 x 0.63 mm, Ag-Wire, oe 0.25 mm, 20 mm long,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
40
Expected 4/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,86 € 10,86 €
9,16 € 45,80 €
8,51 € 85,10 €
7,72 € 193,00 €
7,18 € 359,00 €
6,67 € 667,00 €
5,87 € 2.935,00 €
5,73 € 5.730,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Board Mount Temperature Sensors
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Product Type: Board Mount Temperature Sensor ICs
Subcategory: Sensors
Part # Aliases: 154082
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8516800000
USHTS:
8516808000
ECCN:
EAR99

Micro Heaters

Innovative Sensor Technology Micro Heaters are designed to heat small spaces with precise temperature control. The micro heaters are versatile and are designed to suit various applications, including automotive, laser manufacturing, humidification units, life-science, 3D printing, and medical devices. The Innovative Sensor Technology Micro Heaters combine high precision and long-term stability with a wide -50°C to +800°C temperature range. The micro heaters feature fast response times and overheating protection within a compact design.