HIS550R-0WC

Innovative Sensor Technology
916-HIS550R-0WC
HIS550R-0WC

Mfr.:

Description:
Infrared Emitters Thermal IR emitter with broadband emission and Winston cone cap, TO-39 / TO-5, 175 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,76 € 59,76 €
57,06 € 570,60 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Infrared Emitters
Through Hole
20 um
700 mW
TO-39-2
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Part # Aliases: 154374
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

HIS550R & HIS2000R Thermal Infrared Emitters

Innovative Sensor Technology HIS550R and HIS2000R Thermal Infrared Emitters are powerful and highly efficient IR radiation sources for gas detection and spectroscopy. These IR emitters are NiCr filament-based thermal emitters with a gold-plated reflector that directs radiation from the rear to the front for maximum efficiency. The HIS2000R HISpower emitters come in a hermetically sealed TO8 package with a CaF₂ window to provide long-term stability. The HIS550R and HIS2000R emitters offer low radiating element temperatures, making the hot and cold resistance almost identical, easing the electrical control of the IR sources. These emitters provide a patented nanostructured radiating element that achieves up to 500% more detection signal. The HIS550R and HIS2000R thermal infrared emitters are ideal for gas detection sensors and IR spectroscopy.