71364633

Innovative Sensor Technology
916-158137
71364633

Mfr.:

Description:
Sensor Fixings & Accessories Adapter thread M10x1 to ASME MNPT 1/8, accessory UTC30

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,88 € 24,88 €
24,42 € 122,10 €
21,14 € 211,40 €
19,81 € 495,25 €
18,87 € 943,50 €
18,43 € 1.843,00 €

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Sensor Fixings & Accessories
Brand: Innovative Sensor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Sensor Hardware
Series: Ceracore
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Ceracore
Part # Aliases: 158137
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7307291000
ECCN:
EAR99

Ceracore Capacitive Ceramic Pressure Sensors

Innovative Sensor Technology Ceracore Capacitive Ceramic Pressure Sensors are a part of the Endress+Hauser Group and at the heart of millions of Endress+Hauser pressure gauges and customer-specific applications. These sensors provide a high-performance and flexible adaptation to the application and configuration capabilities that align with the application. The Ceracore family combines the sensors USC30 and USC70 and the transducer UTC30, a housed version of the USC30. Typical applications include the environmental, laboratory, research, medical technology, energy, shipbuilding, and construction industries.

FEATURED PRODUCTS
INNOVATIVE SENSOR TECHNOLOGY