M5S0-BGS2OCVP

Innodisk
944-M5S0-BGS2OCVP
M5S0-BGS2OCVP

Mfr.:

Description:
Memory Modules 32GB 4800MT/s 2Gx8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
239,17 € 239,17 €
220,07 € 2.200,70 €
212,74 € 5.318,50 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Modules
SODIMMs
32 GB
DDR5
4800 MT/s
5 V
+ 95 C
262 Pin
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000