M5S0-AGM2NWVP

Innodisk
944-M5S0-AGM2NWVP
M5S0-AGM2NWVP

Mfr.:

Description:
Memory Modules 16GB 4800MT/s 2Gx8 Wide Temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
426,81 € 426,81 €
392,49 € 3.924,90 €
379,34 € 9.483,50 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Modules
16 GB
DDR5
4800 MT/s
5 V
+ 95 C
262 Pin
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 69.6 mm x 30 mm x 1.2 mm
Minimum Operating Temperature: - 40 C
Product Type: Memory Modules
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000

DDR4/5 Memory Modules

Innodisk DDR4/5 Memory Modules are JEDEC-compliant industrial-embedded DRAM modules suitable for gaming, POS, kiosk, medical, and automation applications. Innodisk DDR4/5 covers a range of products, including the SODIMM DDR4 2666MT/s modules and legacy industrial-grade SDRAM and DDR1 solutions. These devices are available in regular LONG DIMM, SODIMM, and VLP form factors.