M5S0-8GSYZCVP

Innodisk
944-M5S0-8GSYZCVP
M5S0-8GSYZCVP

Mfr.:

Description:
Memory Modules 8GB 4800MT/s 1Gx16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,65 € 82,65 €
76,26 € 762,60 €
73,76 € 1.844,00 €
71,91 € 3.595,50 €
70,12 € 7.012,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Modules
8 GB
DDR5
4800 MT/s
5 V
+ 95 C
262 Pin
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 69.6 mm x 30 mm x 1.2 mm
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000

DDR4/5 Memory Modules

Innodisk DDR4/5 Memory Modules are JEDEC-compliant industrial-embedded DRAM modules suitable for gaming, POS, kiosk, medical, and automation applications. Innodisk DDR4/5 covers a range of products, including the SODIMM DDR4 2666MT/s modules and legacy industrial-grade SDRAM and DDR1 solutions. These devices are available in regular LONG DIMM, SODIMM, and VLP form factors.