M4UI-4GSSJCRG-F

Innodisk
944-M4UI-4GSSJCRG-F
M4UI-4GSSJCRG-F

Mfr.:

Description:
Memory Modules

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,43 € 59,43 €
54,90 € 549,00 €
53,11 € 1.327,75 €
51,78 € 2.589,00 €
50,48 € 5.048,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Modules
DIMMs
4 GB
DDR4
2133 MT/s
1.2 V
+ 85 C
288 Pin
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071