M4S0-8GSSOCIK

Innodisk
944-M4S0-8GSSOCIK
M4S0-8GSSOCIK

Mfr.:

Description:
Memory Modules

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Modules
SODIMMs
8 GB
DDR4
2666 MHz
1.2 V
+ 85 C
260 Pin
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: 0 C
Product Type: Memory Modules
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071