M4D0-8GM1PEEM

Innodisk
944-M4D0-8GM1PEEM
M4D0-8GM1PEEM

Mfr.:

Description:
Memory Modules 3200MT/s 8GB 1Gx8 Ultra Temperature -40C-125C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.151,49 € 1.151,49 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Modules
RoHS:  
8 GB
DDR4
3200 MT/s
5 V
+ 125 C
260 Pin
Brand: Innodisk
Dimensions: 69.6 mm x 30 mm x 1.2 mm
Minimum Operating Temperature: - 40 C
Product Type: Memory Modules
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DDR4/5 Memory Modules

Innodisk DDR4/5 Memory Modules are JEDEC-compliant industrial-embedded DRAM modules suitable for gaming, POS, kiosk, medical, and automation applications. Innodisk DDR4/5 covers a range of products, including the SODIMM DDR4 2666MT/s modules and legacy industrial-grade SDRAM and DDR1 solutions. These devices are available in regular LONG DIMM, SODIMM, and VLP form factors.