M4D0-4GSSPCSJ

Innodisk
944-M4D0-4GSSPCSJ
M4D0-4GSSPCSJ

Mfr.:

Description:
Memory Modules 4GB 2400MT/s 512Mx8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,34 € 299,34 €
286,41 € 2.864,10 €
281,30 € 7.032,50 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Modules
RoHS:  
SODIMMs
4 GB
DDR4
2400 MT/s
1.2 V
+ 85 C
260 Pin
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Series: DDR4 SODIMM
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99