EV2U-SGR1-MMC1-C1

Innodisk
944-EV2U-SGR1-MMC1C1
EV2U-SGR1-MMC1-C1

Mfr.:

Description:
Cameras & Camera Modules USB2.0 Fixed Focus Camera Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,43 € 55,43 €
46,04 € 460,40 €
41,17 € 4.117,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Cameras & Camera Modules
RoHS:  
Fixed Focus Camera Module
Camera Modules
1920 x 1080
USB 2.0
USB2.0 Fixed Focus Camera Module
30 fps
- 20 C
+ 70 C
38 mm x 38 mm x 16.8 mm
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

AI Camera Modules

Innodisk AI Camera Modules meet the demand for high-speed and high-resolution applications in different embedded systems. Innodisk Camera Modules are offered for different AI applications depending on system needs. The modules are offered in different form factors, like MIPI and USB 2.0 Fixed Focus cameras.