EMPL-G202-C1

Innodisk
944-EMPL-G202-C1
EMPL-G202-C1

Mfr.:

Description:
Networking Modules mPCIe to Dual Isolated LAN horizontal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,94 € 169,94 €
158,21 € 1.582,10 €
152,48 € 3.812,00 €
149,11 € 7.455,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Networking Modules
RoHS:  
Lan Module
mPCIe to Ethernet
Ethernet, PCIe
2 x RJ45
1 Gb/s
3.3 V
3.3 V
0 C
+ 70 C
Bulk
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 30 mm x 50.95 mm x 5.8 mm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Flexible Industrial I/O Expansion Cards

Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.