EMPL-G102-C2

Innodisk
944-EMPL-G102-C2
EMPL-G102-C2

Mfr.:

Description:
Networking Modules mPCIe to Single Isolated LAN horizontal with bracket
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,33 € 107,33 €
99,36 € 993,60 €
95,88 € 2.397,00 €
92,41 € 4.620,50 €
90,32 € 9.032,00 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Networking Modules
RoHS:  
Lan Module
mPCIe to Ethernet
Ethernet, mPCIe
1 x RJ45
3.3 V
3.3 V
0 C
+ 70 C
Bulk
Brand: Innodisk
Dimensions: 30 mm x 50.95 mm x 5.8 mm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Industrial I/O Expansion Cards

Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.