EGPL-G201-C1

Innodisk
944-EGPL-G201-C1
EGPL-G201-C1

Mfr.:

Description:
Networking Modules M.2 to Dual Isolated LAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,46 € 207,46 €
195,37 € 1.953,70 €
188,28 € 4.707,00 €
184,03 € 9.201,50 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Networking Modules
RoHS:  
Lan Module
M.2 to Ethernet
Ethernet, PCIe
2 x RJ45
3.3 V
3.3 V
0 C
+ 70 C
Bulk
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 22 mm x 80 mm x 9.3 mm
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99