DRS18-32GD70BW1DC

Innodisk
944-S18-32GD70BW1DC
DRS18-32GD70BW1DC

Mfr.:

Description:
Solid State Drives - SSD 32GB 1.8" SATA SSD 3MR3-P Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,28 € 175,28 €
161,48 € 1.614,80 €
156,14 € 3.903,50 €
152,19 € 7.609,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
1.8" SATA 3MR3-P
32 GB
SATA SSDs
1.8 in
MLC
SATA
5 V
- 40 C
+ 85 C
78.5 mm x 54 mm x 5 mm
Active Mode Current: 1 A
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99