DGS25-08GD81BC3SC

Innodisk
944-DGS2508GD81BC3SC
DGS25-08GD81BC3SC

Mfr.:

Description:
Solid State Drives - SSD 08GB 2.5" SATA SSD 3MG2-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,18 € 88,18 €
81,38 € 813,80 €
78,73 € 1.968,25 €
76,74 € 3.837,00 €
74,81 € 7.481,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
2.5" 3TMG2-P
8 GB
SATA SSDs
2.5 in
SLC
SATA III
0 C
+ 70 C
100 mm x 69.85 mm x 6.9 mm
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000