DEUA1-08GI61SWASB

Innodisk
944-UA1-08GI61SWASB
DEUA1-08GI61SWASB

Mfr.:

Description:
USB Flash Drives 08GB Industrial USB Drive 3SE Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
804,96 € 804,96 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: USB Flash Drives
RoHS:  
USB 3.0
8 GB
5 V
+ 85 C
16.5 mm x 48.3 mm x 7.6 mm
Brand: Innodisk
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: USB Flash Drives
Series: USB 3SE
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Supply Current - Max: 140 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB/USB EDC

Innodisk USB/USB EDC are compact modules with a USB interface available in type A and embedded USB (also known as eUSB). The modules come with different features, from plastic to metal housing and EDC options. The modules have low power consumption with wear-leveling supported.