DESDM-04GS02AE1ST

Innodisk
944-SDM-04GS02AE1ST
DESDM-04GS02AE1ST

Mfr.:

Description:
Memory Cards 4GB Industrial Micro SD Card SLC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
581,83 € 581,83 €
534,58 € 5.345,80 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
MicroSD Cards
4 GB
SD 3.0
23 MB/s
30 MB/s
SLC
3.3 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
MicroSD 3SE3
Active Mode Current: 381 mA
Brand: Innodisk
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SD & MicroSD Card with iSMART Technology

Innodisk SD and MicroSD Card with iSMART Technology is industrial-grade, SD 2.0/ SD 3.0 compatible SD and MicroSD cards. The cards feature iSMART technology to better monitor the status of the storage devices.