DESDC-512I81AC1SB

Innodisk
944-SDC-512I81AC1SB
DESDC-512I81AC1SB

Mfr.:

Description:
Memory Cards 512MB Industrial SD Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,45 € 128,45 €
120,42 € 1.204,20 €
117,31 € 2.932,75 €
115,15 € 5.757,50 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
SD Cards
512 MB
SD 1.01/2.00
16 MB/s
20 MB/s
SLC
2.7 V to 3.6 V
0 C
+ 70 C
32 mm x 24 mm x 2.1 mm
SD Card
Active Mode Current: 60 mA
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 32 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

SD & MicroSD Card with iSMART Technology

Innodisk SD and MicroSD Card with iSMART Technology is industrial-grade, SD 2.0/ SD 3.0 compatible SD and MicroSD cards. The cards feature iSMART technology to better monitor the status of the storage devices.