DES25-01TDK1KCCQL

Innodisk
944-S25-01TDK1KCCQL
DES25-01TDK1KCCQL

Mfr.:

Description:
Solid State Drives - SSD 1TB 2.5" SATA SSD 3TE7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.382,46 € 1.382,46 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
2.5" 3TE7
1 TB
SATA SSDs
2.5 in
3D TLC
SATA
0 C
+ 70 C
100 mm x 69.8 mm x 6.8 mm
Brand: Innodisk
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3D TLC SSDs

Innodisk 3D TLC SSDs can be used for industrial and semi-industrial applications that have demanding storage solutions. The SSDs are 112-layer industrial-oriented SSD solutions with an increase in performance. The series is a step up from the previous 96-layer PCIe Gen 3x4 series. The SSDs feature higher capacity, better performance, and enhanced data security. The series guarantees up to 3,000 P/E cycles, packs high-capacity support with in-house firmware developed to support up to 8TB in U.2 SSD and 4TB for M.2 (P80).