DES18-16GD82SCBQB

Innodisk
944-S18-16GD82SCBQB
DES18-16GD82SCBQB

Mfr.:

Description:
Solid State Drives - SSD 16GB 1.8" SATA SSD 3SE2-P, AES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
343,72 € 343,72 €
316,06 € 3.160,60 €
305,45 € 7.636,25 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
1.8" SATA 3SE2-P
16 GB
SATA SSDs
1.8 in
SLC
SATA
5 V
0 C
+ 70 C
78.5 mm x 54 mm x 5 mm
Active Mode Current: 470 mA
Brand: Innodisk
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.