DEMSR-C12DK1GW1QL

Innodisk
944-MSR-C12DK1GW1QL
DEMSR-C12DK1GW1QL

Mfr.:

Description:
Solid State Drives - SSD 512GB mSATA 3TE7 Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,82 € 242,82 €
223,51 € 2.235,10 €
216,15 € 5.403,75 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
mSATA 3TE7
512 GB
mSATA SSDs
mSATA
3D TLC
SATA
- 40 C
+ 85 C
50.8 mm x 29.85 mm x 3.7 mm
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99