DEMSR-A28DK1KCADL

Innodisk
944-MSR-A28DK1KCADL
DEMSR-A28DK1KCADL

Mfr.:

Description:
Solid State Drives - SSD 128GB mSATA 3TE7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,67 € 275,67 €
253,60 € 2.536,00 €
245,13 € 6.128,25 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
RoHS:  
mSATA 3TE7
128 GB
mSATA SSDs
M.2 2280
3D TLC
SATA
520 MB/s
560 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 3.5 mm
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99