DEMSM-64GDK1EC1DF

Innodisk
944-DEMSM64GDK1EC1DF
DEMSM-64GDK1EC1DF

Mfr.:

Description:
Solid State Drives - SSD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Solid State Drives - SSD
64 GB
mSATA SSDs
mSATA mini
3D TLD
SATA III
330 MB/s
560 MB/s
0 C
+ 70 C
29.85 mm x 26.8 mm x 3.85 mm
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Solid State Drives - SSD
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
USHTS:
8523802000