DECFX-C12DD1KCAQFW

Innodisk
944-CFX-C12DD1KCAQFW
DECFX-C12DD1KCAQFW

Mfr.:

Description:
Memory Cards 512GB CFexpress 3TE6 WP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,98 € 228,98 €
210,69 € 2.106,90 €
203,67 € 5.091,75 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
CFexpress Cards
512 GB
PCIe
500 MB/s
1600 MB/s
3D TLC
3.3 V
0 C
+ 70 C
38.5 mm x 29.6 mm x 3.8 mm
CFexpress 3TE6
Active Mode Current: 1 A
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 38.5 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.8 mm
Width: 29.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99