DECFC-02GYA2AW2DB

Innodisk
944-CFC-02GYA2AW2DB
DECFC-02GYA2AW2DB

Mfr.:

Description:
Memory Cards 02GB iCF 1SE3 Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
413,32 € 413,32 €
379,80 € 3.798,00 €
369,39 € 9.234,75 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
Compact Flash Cards
2 GB
PATA
50 MB/s
60 MB/s
SLC
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
iCF 1SE3
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Length: 36.4 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 42.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99