DECFA-A28DK1KCADL

Innodisk
944-CFA-A28DK1KCADL
DECFA-A28DK1KCADL

Mfr.:

Description:
Memory Cards 128GB CFast 3TE7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
293,69 € 293,69 €
275,13 € 2.751,30 €
269,44 € 6.736,00 €

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Memory Cards
RoHS:  
CFast Cards
128 GB
SATA
220 MB/s
420 MB/s
MLC
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.6 mm
CFast 3TE7
Brand: Innodisk
Length: 36.4 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.6 mm
Width: 42.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CFast

Innodisk CFast is a high capacity and high-speed device housed in a small form factor compliant with CFast 2.0. The CFast is suitable for industrial and embedded applications. Innodisk CFast is characterized by L³ architecture with SATA III (6.0GHz) Marvell NAND controller.