XMC4400F100K512BAXQMA1

Infineon Technologies
726-MC4400F100K512BA
XMC4400F100K512BAXQMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU XMC4000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,45 € 12,45 €
9,46 € 94,60 €
9,07 € 226,75 €
7,99 € 799,00 €
7,60 € 1.900,00 €
7,10 € 3.834,00 €
6,63 € 7.160,40 €

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
10,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
XMC4400
SMD/SMT
LQFP-100
ARM Cortex M4
512 kB
80 kB
32 bit/16 bit
12 bit
120 MHz
75 I/O
3 V
3.63 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: DE
Country of Origin: DE
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, I2S, LIN, SPI, UART, USART, USB
Moisture Sensitive: Yes
Processor Series: XMC4000
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 540
Subcategory: Microcontrollers - MCU
Tradename: XMC
Watchdog Timers: Watchdog Timer
Part # Aliases: XMC4400-F100K512 BA SP001225428
Unit Weight: 5,604 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

XMC 32-Bit ARM Cortex-M MCUs

Infineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.

XMC™4000 Series 32-Bit ARM® Cortex®-M4 MCUs

Infineon XMC™4000 32-Bit Industrial MCUs combine a leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core. Featuring Infineon's powerful peripheral set configurable to specific application requirements, XMC4000 is the ultimate choice for today's industrial control solutions. The XMC4000 is designed to tackle the imminent challenges of improving energy efficiency, supporting advanced communication protocols, and reducing time-to-market. Family members operate even in high-temperature environments of up to 125°C, granting you access to their exceptional performance in all corners of your system. The XMC4000 family is available in four series.

Fast DC EV Charging Solutions

Infineon Technologies Fast DC Electric Vehicle (EV) Charging Solutions address the needs for e-mobility. With the ever-growing number of electric vehicles on the market and pressure from governments to reduce vehicle emissions to zero by 2050, there is a great need for more efficient charging solutions. As various consumer studies show, the acceptance of electromobility depends largely on the availability and duration of the charging process. High-power DC charging stations are the answer to these market requirements. Today, a typical electric vehicle can charge about 80% of its battery capacity in less than 10 minutes. This is comparable to refueling a conventional car with an internal combustion engine. Infineon helps bring energy-efficient DC fast-charging designs to life. Benefit from a comprehensive, ready-to-implement one-stop product and design portfolio that covers the entire product range from power conversion, microcontrollers, security, auxiliary power supply, and communication.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Residential Energy Storage Systems (ESS)

Infineon Residential Storage Solutions (ESS) offers various products to create and manage resilient energy infrastructures. Infineon's distinctive expertise in energy generation, power conversion, transmission, and battery management makes it an ideal natural partner to advance Energy Storage Solutions, especially in terms of efficiency, innovation, performance, and optimal cost.