XMC4100F64F128ABXQMA1

Infineon Technologies
726-XMC4100F64F128AB
XMC4100F64F128ABXQMA1

Mfr.:

Description:
ARM Microcontrollers - MCU XMC4000

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 960   Multiples: 960
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3.686,40 €
3,81 € 10.972,80 €
5.760 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
XMC4100
SMD/SMT
LQFP-64
ARM Cortex M4
128 kB
32 bit/16 bit
12 bit
80 MHz
20 kB
3 V
3.63 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: ROM
Interface Type: CAN, I2C, I2S, LIN, SPI, UART, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 9 Channel
Processor Series: XMC4000
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 960
Subcategory: Microcontrollers - MCU
Tradename: XMC
Watchdog Timers: Watchdog Timer
Part # Aliases: XMC4100-F64F128 AB SP001017564
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2