XMC1404Q048X0200AAXTMA1

Infineon Technologies
726-XMC1404Q048X0200
XMC1404Q048X0200AAXTMA1

Mfr.:

Description:
ARM Microcontrollers - MCU XMC1000

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
5.000
Expected 7/9/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
2,73 € 27,30 €
2,49 € 62,25 €
2,11 € 211,00 €
2,00 € 500,00 €
1,80 € 900,00 €
1,53 € 1.530,00 €
Full Reel (Order in multiples of 2500)
1,46 € 3.650,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
VQFN-48
ARM COrtex M0
64 kB
32 bit
12 bit
48 MHz
34 I/O
16 kB
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 KB
Interface Type: I2C, I2S, SPI, UART
Number of ADC Channels: 2 Channel
Processor Series: XMC1400
Product: MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: XMC1404-Q048X0200 AA SP006052932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

XMC™1000 32-Bit Arm® Cortex®-M0 Industrial MCUs

Infineon XMC™1000 32-Bit Industrial MCUs integrate the Arm® Cortex®-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of today's 8-bit designs. The XMC1000 series offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease of use.

XMC™1400 Industrial Series MCUs

Infineon XMC™1400 Industrial Series MCUs are based on the ARM® Cortex®-M0 processor core. The XMC1400 series addresses the real-time control needs of motor control and digital power conversion. The MCUs also features peripherals for LED lighting applications and human-machine interface (HMI). The XMC1400 series devices combine the extended functionality and performance of the Cortex-M0 core with powerful on-chip peripheral subsystems and on-chip memory units.