XMC1301T038F0032ABXUMA1

Infineon Technologies
726-1301T038F0032ABX
XMC1301T038F0032ABXUMA1

Mfr.:

Description:
ARM Microcontrollers - MCU XMC1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.980

Stock:
1.980 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,58 € 15,80 €
1,44 € 36,00 €
1,29 € 129,00 €
1,22 € 305,00 €
1,18 € 590,00 €
1,13 € 1.130,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
1,06 € 6.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
XMC1300
SMD/SMT
TSSOP-38
ARM Cortex M0
32 kB
32 bit/16 bit
12 bit
32 MHz
34 I/O
16 kB
1.8 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
DAC Resolution: No DAC
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, I2S, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 8 Timer
Processor Series: XMC1000
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Microcontrollers - MCU
Tradename: XMC
Watchdog Timers: Watchdog Timer
Part # Aliases: XMC1301-T038F0032 AB SP001248372
Unit Weight: 203,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

XMC™1000 32-Bit Arm® Cortex®-M0 Industrial MCUs

Infineon XMC™1000 32-Bit Industrial MCUs integrate the Arm® Cortex®-M0 core into a leading-edge 65nm manufacturing process to overcome the limitations of today's 8-bit designs. The XMC1000 series offers current 8-bit users a new opportunity to enjoy 32-bit power, without having to compromise on price or ease of use.

XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs

Infineon Technologies XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs address the real-time control needs of motor control or digital power conversion applications. The XMC1300 offer 64MHz MATH Co-Processor (DIV, COS, SIN), Position Interface (POSIF), and precise Timer/PWM (CCU8). The devices also offer up to 64-bit resolution, asymmetric PWM, Dead-Time Insertion, fractional clock divider, shadow transfer, and external event trigger. Infineon Technologies XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs are a very cost-efficient solution for sensorless FOC (field-oriented control) for electric motors.

XMC 32-Bit ARM Cortex-M MCUs

Infineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.