XDPS2201VXUMA1

Infineon Technologies
726-XDPS2201VXUMA1
XDPS2201VXUMA1

Mfr.:

Description:
AC/DC Converters MEDIUM POWER IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,64 € 4.100,00 €
1,63 € 8.150,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
DSO-14
20 V
Flyback
Si
20 kHz
11 mA
- 40 C
+ 125 C
3.25 A
Reel
Brand: Infineon Technologies
Isolation: Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Hybrid Flyback Controller
Part # Aliases: XDPS2201V SP005594795
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.