XDPL8210XUMA1

Infineon Technologies
726-XDPL8210XUMA1
XDPL8210XUMA1

Mfr.:

Description:
Power Factor Correction - PFC LIGHTING MIXED SIGNAL IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.768

Stock:
4.768 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,07 € 10,70 €
0,972 € 24,30 €
0,86 € 86,00 €
0,809 € 202,25 €
0,778 € 389,00 €
0,773 € 773,00 €
Full Reel (Order in multiples of 2500)
0,708 € 1.770,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Factor Correction - PFC
RoHS:  
20 kHz
- 40 C
+ 85 C
SMD/SMT
DSO-8
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Digital Flyback Controller ICs
Product Type: PFC - Power Factor Correction
Series: XDPL8210
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: XDPL8210 SP001643692
Unit Weight: 81,580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

XDPL8210 Digital Flyback Controller IC

Infineon XDPL8210 Digital Flyback Controller IC features a high power factor, primary side regulated constant current output and LP mode. The XDPL8210 Digital Flyback Controller IC delivers high efficiency, a high power factor, and low harmonic distortion over a wide load range. The XDPL8210 has a reduction of cost, effort, and increased reliability due to the primary side control decreasing external components, mainly an optocoupler.