USB005

942-USB005
USB005

Mfr.:

Description:
Interface Development Tools This USB dongle is intended for specific customers with previously issued software licenses.

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Modules
USB to I2C
PowlRCenter
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Digital controller interface dongle USB to I2C
For Use With: PowlRCenter
Interface Type: I2C, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001532444
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8471801000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99