TZ425N18KOF

Infineon Technologies
641-TZ425N18KOF
TZ425N18KOF

Mfr.:

Description:
Thyristor Modules 1800V 800A SINGLE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 11/10/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,15 € 166,15 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
RoHS:  
- 40 C
+ 125 C
Screw Mount
TZ425
Tray
Brand: Infineon Technologies
Configuration: Single
Output Current: 800 A
Product Type: Thyristor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Technology: Si
Type: Phase Control
Vr - Reverse Voltage: 1.8 kV
Part # Aliases: SP000096773 TZ425N18KOFHPSA1
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Infineon Technologies Industrial Power Inc. TZ and DZ series
modules may require additional mounting hardware. Please see
part number 641-M10X23.

If you require any other assistance, please contact a Mouser
Technical Sales Representative.



5-0210-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8504409100
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Hungary
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.