TZ425N14KOF

641-TZ425N14KOF
TZ425N14KOF

Mfr.:

Description:
Thyristor Modules 1400V 800A SINGLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies TZ425N16KOF
Infineon Technologies
Thyristor Modules 1600V 800A SINGLE
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TZ425N
250 mA
- 40 C
+ 125 C
Screw Mount
TZ425
Tray
Brand: Infineon Technologies
Configuration: Single
Holding Current Ih Max: 300 mA
Output Current: 800 A
Product Type: Thyristor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Technology: Si
Type: Phase Control
Typical Delay Time: 4 us
Vr - Reverse Voltage: 1.4 kV
Part # Aliases: SP000096771 TZ425N14KOFHPSA1
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Infineon Technologies Industrial Power Inc. TZ and DZ series
modules may require additional mounting hardware. Please see
part number 641-M10X23.

If you require any other assistance, please contact a Mouser
Technical Sales Representative.



5-0210-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.