TZ310N22KOF

641-TZ310N22KOF
TZ310N22KOF

Mfr.:

Description:
Thyristor Modules 2200V 700A SINGLE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
183,46 € 183,46 €
156,36 € 1.876,32 €
102 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
RoHS:  
- 40 C
+ 125 C
Screw Mount
TZ310
Tray
Brand: Infineon Technologies
Configuration: Single
Output Current: 700 A
Product Type: Thyristor Modules
Factory Pack Quantity: 3
Subcategory: Discrete and Power Modules
Technology: Si
Type: Phase Control
Vr - Reverse Voltage: 2.2 kV
Part # Aliases: SP000091525 TZ310N22KOFHPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Infineon Technologies Industrial Power Inc. TZ and DZ series
modules may require additional mounting hardware. Please see
part number 641-M10X23.

If you require any other assistance, please contact a Mouser
Technical Sales Representative.



5-0210-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.